Molex0430450402连接器插头及 PCB 插座
Conn Wire to Board HDR 4Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4Power | |
| 2 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tray | |
| 0.829 | |
| 10.15 | |
| 12.24 | |
| 8.77 | |
| Micro-Fit 3.0 | |
| Contact Plating Thickness | (0.76/1.27)um |
| 3.18 | |
| Through Hole |
Molex brings you their wire to board 0430450402 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 4 contacts that are made out of brass alloy and plated with gold over nickel. Its pitch is 3 mm. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 600 V. This is a 2-row connector. This device has a maximum current rating of 5 A/contact. This component will be shipped in tray format. This product is 10.15 mm long, 8.77 mm tall and 12.2 mm deep. It uses the solder termination method. 0430450402 is housed in black liquid crystal polymer. This connector has an operating temperature of -40 to 105 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

