Molex0430450222连接器插头及 PCB 插座
Conn Wire to Board HDR 2 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray
Other Part Names : 430450222
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 2 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600VAC|600VDC | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tray | |
| 0.629 | |
| 7.15 | |
| 12.24 | |
| 8.77 | |
| Micro-Fit 3.0 | |
| Contact Plating Thickness | (0.38/1.27)um |
| 3.18 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Molex's wire to board 0430450222 header connector helps protect your equipment from accidental shortages. This HDR connector's 2 contacts that are made out of brass alloy and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 5 A/contact. The component will be shipped in tray format. This connector has an operating temperature of -40 to 105 °C. 0430450222 is housed in black liquid crystal polymer. It uses the solder termination method. This product is 7.15 mm long, 8.77 mm tall and 12.2 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

