Molex0430251208分立接线罩连接器
Conn Housing RCP 12 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag
Other Part Names : 430251208
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 12 | |
| 2 | |
| Crimp | |
| 3 | |
| Straight | |
| 5/Contact | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.044 | |
| 18.85 | |
| 10.84 | |
| 14 | |
| Micro-Fit 3.0™ | |
| Cable Mount |
Is a direct socket to board linkage not functional for your project? Then use this 0430251208 discrete wire housing from Molex for a durable connection. This RCP connector has 12 RCP contacts. Its pitch is 3 mm. This is a 2-row connector. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. 0430251208 is housed in black nylon 6/6. This product is 18.85 mm long, 8.28 mm tall and 24.77 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

