Molex0417910836连接器插头及 PCB 插座
Conn Wire to Board HDR 6Power POS 3.96mm Solder ST Top Entry Thru-Hole Bag
Other Part Names : 417910836
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6Power | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| Center Slot | |
| 7/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 2.238 | |
| 23.62 | |
| 10.01 | |
| 14.73 | |
| Through Hole |
Use this wire to board 0417910836 header connector from Molex where IDC ribbon cables are used. This HDR connector's 6 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 3.96 mm. This is a 1-row connector. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 7 A/contact. This product is 23.62 mm long, 14.73 mm tall and 10.01 mm deep. It uses the solder termination method. 0417910836 is housed in natural polyester. This connector has an operating temperature of -40 to 80 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

