Molex0399100104连接器接线板
Conn Eurostyle Block 4 POS 10.16mm Solder ST Thru-Hole 60A/Contact Eurostyle™
Other Part Names : 399100104
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| 4 | |
| 10.16 | |
| 1 | |
| 4 | |
| Solder | |
| Straight | |
| 60/Contact | |
| 600V | |
| 130 | |
| 42 | |
| 42.2 | |
| 18.8 | |
| 29.7 | |
| Black | |
| Eurostyle™ | |
| Through Hole |
Joining multiple circuits is easy with this eurostyle block 0399100104 PCB terminal block from Molex. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 600 V. Its pitch is 10.16 mm. This device has a maximum current rating of 60 A/contact. 0399100104 is housed in thermoplastic. This product is 42.2 mm long, 29.7 mm tall and 18.8 mm deep. Its wire is 6 AWG. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

