Molex0395430202连接器接线板
Conn Eurostyle Block 2 POS 5mm Solder Thru-Hole 10A/Contact Eurostyle™
Other Part Names : 395430202
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Solder | |
| 10/Contact | |
| 300V | |
| -40 | |
| 105 | |
| 10.6 | |
| 11 | |
| 11.8 | |
| Black | |
| Eurostyle™ | |
| Through Hole |
Create a bridge between two sides of a circuit by implementing this eurostyle block 0395430202 PCB terminal block from Molex. It has a maximum voltage rating of 300 V. This is a 1-row connector. Its pitch is 5 mm. This device has a maximum current rating of 10 A/contact. 0395430202 is housed in polyamide 6/6. This product is 10.6 mm long, 11.8 mm tall and 11 mm deep. It uses the solder termination method. Its wire is 14-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 105 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

