Molex0393570006连接器接线板
Conn Eurostyle Block 6 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact Eurostyle™
Other Part Names : 393570006
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| 6 | |
| 3.5 | |
| 1 | |
| 6 | |
| Solder | |
| Straight | |
| 17.5/Contact | |
| 300V | |
| -30 | |
| 85 | |
| 2.93 | |
| 21 | |
| 7.29 | |
| 8.51 | |
| Black | |
| Eurostyle™ | |
| Through Hole |
Connecting one or more circuits together, this eurostyle block 0393570006 PCB terminal block from Molex is a must-have! This is a 1-row connector. Its pitch is 3.5 mm. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. 0393570006 is housed in polyamide. This device has a maximum current rating of 17.5 A/contact. It uses the solder termination method. Its wire is 16-28 AWG. This quick disconnect terminal has an operating temperature of -30 to 85 °C. This product is 21 mm long, 8.51 mm tall and 7.29 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

