Molex0387206206连接器接线板
Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 15A/Contact
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 6 | |
| 9.53 | |
| 1 | |
| 6 | |
| Solder | |
| Straight | |
| 15/Contact | |
| 300V | |
| -40 | |
| 130 | |
| 26.475 | |
| 78.2 | |
| 15.7 | |
| 16.8 | |
| Black | |
| Through Hole |
This barrier strip 0387206206 PCB terminal block manufactured from Molex will connect wires together. Its pitch is 9.53 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 15 A/contact. 0387206206 is housed in polybutylene terephthalate. This product is 78.2 mm long, 16.8 mm tall and 15.7 mm deep. It uses the solder termination method. Its wire is 14-22 AWG. This quick disconnect terminal has an operating temperature of -40 to 130 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

