Molex0387006308连接器接线板
Conn Barrier Strip 8 POS 8.26mm Solder ST Thru-Hole 15A/Contact
Other Part Names : 387006308
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 8 | |
| 8.26 | |
| 1 | |
| 8 | |
| Solder | |
| Straight | |
| 15/Contact | |
| 300V | |
| -40 | |
| 130 | |
| 68.1 | |
| 12.7 | |
| 12.7 | |
| Black | |
| Through Hole |
Keep your connections strong with this barrier strip 0387006308 PCB terminal block from Molex utilizing clamps and screws. Its pitch is 8.25 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 300 V. 0387006308 is housed in thermoplastic. This device has a maximum current rating of 15 A/contact. Its wire is 14-22 AWG. This product is 68.1 mm long, 12.7 mm tall and 12.7 mm deep. It uses the solder termination method. This quick disconnect terminal has an operating temperature of -40 to 130 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

