| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.90.85.85 |
| Automotive | No |
| PPAP | No |
| Type | Fuse Holder |
| Fuse Type | Cartridge |
| Fuse Size | 5 X 20 |
| Number of Poles | 1 |
| Current Rating (A) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
Don't overlook additional safety features with this 03455LF1H from Littelfuse when implementing fuses into electrical circuits.