| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| 6.3 X 32 | |
| 16 | |
| 250V | |
| -40 | |
| 85 | |
| Quick Connect | |
| 44.96 | |
| 12.45 | |
| 12.19 | |
| 12.19 | |
| Glass | |
| Panel Mount |
Implement additional safety features for your fuse with this fuse holder 03450621H from Littelfuse. This device has a current rating of 16 A @ UL and 15@CSA|10@VDE. The voltage rating is 250V@(CSA/UL/VDE). This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 44.96 mm long, 12.19 mm tall and 12.45 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。