| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Fuse Holder |
| Fuse Type | 3AG|3AB |
| Fuse Size | 6.4 X 31.8 |
| Number of Poles | 1 |
| Current Rating (A) | 20 |
| Maximum Voltage Rating | 600VAC|600VDC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Termination Style | Quick Connect |
| Body Material | Glass/Thermoplastic |
| Mounting | Panel Mount |
This 03450603H from Littelfuse is essential when implementing a fuse in an electrical circuit for overcurrent protection.