Molex0334821201分立接线罩连接器
Conn Housing M 12 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Bag
Other Part Names : 334821201
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.80 | |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| M | |
| 12 | |
| 2 | |
| Crimp | |
| 3.5 | |
| Straight | |
| 22/Contact | |
| 500VDC | |
| -40 | |
| 125 | |
| Bag | |
| 14.937 | |
| 22.23 | |
| 54.45 | |
| MX 150™ | |
| Cable Mount |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 0334821201 discrete wire housing from Molex is perfect for you! This M connector has 12 M contacts. This is a 2-row connector. Its pitch is 3.5 mm. It has a maximum voltage rating of 500 VDC. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 22 A/contact. This rectangle connector has an operating temperature of -40 to 125 °C. This product is 53.85 mm deep. 0334821201 is housed in black steel-polymer-steel/nylon.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

