Molex0334722001分立接线罩连接器

Conn Housing F 20Power POS 3.5mm Crimp ST Cable Mount Black MX 150™ Carton

Other Part Names : 334722001

This 0334722001 discrete wire housing from Molex can house one or multiple wires and channels for both small electronic devices and larger power applications. This F connector has 20 F contacts. It has a straight body orientation. Its pitch is 3.5 mm. This is a 2-row connector. It has a female type gender. This device has a maximum current rating of 22 A/contact. This product is 39.95 mm deep. 0334722001 is housed in black polystyrene alloy. This rectangle connector has an operating temperature of -40 to 125 °C.

库存总量: 8,817 个零件

Regional Inventory: 5,400

    Total$668.70Price for 300

    5,400 In stock: 可以明天配送

    • (300)

      可以明天配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      10 星期
      • In Stock: 5,400
      • Price: $2.229
    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2328+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 3,417
      • Price: $2.6932

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。