Littelfuse0325025.MXP保险丝
Fuse Cartridge Slow Blow Acting 25A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/PSE/UL/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.99 X 32.72 | |
| 25 | |
| 250 | |
| 250 | |
| 125 | |
| 600@125VDC | |
| 1030 | |
| 0.0024 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 32.72 | |
| 6.99 | |
| Ceramic | |
| Through Hole |
A great alternative to a circuit breaker, this a miniature 0325025.MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 25. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0325025.MXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic. This product is 32.72 mm long with a diameter of 6.99 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。