Littelfuse0325008.VXP保险丝
Fuse Cartridge Slow Blow Acting 8A 250V Axial 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.3 X 32 | |
| 8 | |
| 250 | |
| 250 | |
| 67.1 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 32.72 | |
| 6.99 | |
| Ceramic | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
