Littelfuse0324015.HXP保险丝
Fuse Cartridge Fast Acting 15A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.99 X 32.72 | |
| 15 | |
| 250 | |
| 250 | |
| 125 | |
| 292 | |
| 0.00505 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 32.72 | |
| 6.99 | |
| Ceramic | |
| Through Hole |
Be protected by adding a miniature 0324015.HXP fuse developed by Littelfuse. This device has a current rating of 15. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0324015.HXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 32.72 mm long with a diameter of 6.99 mm. Its fuse is made from ceramic.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
