Littelfuse0313.200HXP保险丝
Fuse Cartridge Slow Blow Acting 0.2A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UKCA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.3 X 32 | |
| 0.2 | |
| 250 | |
| 250 | |
| 0.27 | |
| 6.59 | |
| Cartridge | |
| 2 | |
| -60 | |
| 125 | |
| Bulk | |
| 31.75 | |
| 6.35 | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0313.200HXP fuse from Littelfuse will protect your electronics. This device has a current rating of 0.2. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0313.200HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 31.75 mm long with a diameter of 6.35 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

