KYOCERA AVX Components Corporation0306ZC104MAT2A多层陶瓷电容器
Cap Ceramic 0.1uF 10V X7R 20% Wide Terminal SMD 0306 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 20% | |
| 10VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Wide Terminal | |
| 2 | |
| Ceramic Chip | |
| 0.81 X 1.6 X 0.56 | |
| 0306 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.81 | |
| 1.6 | |
| 0.56(Max) |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
