10-25% 折扣

Littelfuse0297030.WXNV保险丝

Fuse Blade Fast Acting 30A 32V Socket Flat 10.9 X 3.8 X 8.8mm Polyamide 66 UL

Be protected by adding a blade 0297030.WXNV fuse developed by Littelfuse. This device has a current rating of 30. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The maximum DC voltage rating is 32 VDC. This product is 10.9 mm long, 8.8 mm tall and 3.8 mm deep.

库存总量: 24,322 个零件

Regional Inventory: 14,937

    Total$0.21Price for 1

    14,937 In stock: 可以在 2 天内配送

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2430+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      墨西哥
      • In Stock: 14,937
      • Price: $0.2142
    • 可以在 4 天内配送

      Ships from:
      荷兰
      Date Code:
      2413+
      Manufacturer Lead Time:
      98 星期
      Country Of origin:
      墨西哥
      • In Stock: 9,385
      • Price: $0.2104

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。