| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 4.5 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 5.23 | |
| 2.28 | |
| 2.28 | |
| 6 | |
| Through Hole |
Install this 0294-0-15-01-06-01-10-0 connector contact from Mill-Max Mfg. Corp. as a preventative measure against premature failure of your connections. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.23 mm long, 2.28 mm tall and 2.28 mm deep. It uses the solder termination method. This connector contact has an operating temperature range of -55 °C to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
