25-50% 折扣
Littelfuse02860677H保险丝配件
Fuse Holder 15A 250VAC/250VDC Panel Mount Quick Connect Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| 6.3 X 32 | |
| 15 | |
| 250VAC|250VDC | |
| -40 | |
| 85 | |
| Quick Connect | |
| Bulk | |
| 17.78 | |
| 26.16 | |
| 30.48 | |
| Thermoplastic | |
| Panel Mount |
Prevent a device failure by implementing additional safety and convenience features for fuses with this fuse holder 02860677H from Littelfuse. This part has an operating temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 17.78 mm long, 30.48 mm tall and 26.16 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
