Littelfuse0257010.PXPV保险丝
Fuse Blade Fast Acting 10A 32V Holder Quick Connect 19.05 X 5.08 X 12.19mm cULus
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Blade | |
| Fast | |
| Motor Circuit | |
| 19.05 X 5.08 X 12.19 | |
| 10 | |
| 32 | |
| 32 | |
| 115 | |
| 0.0077 | |
| Quick Connect | |
| 2 | |
| -40 | |
| 105 | |
| 12.19 | |
| 5.08 | |
| 19.05 | |
| 12.19 | |
| Holder |
A great alternative to a circuit breaker, this a blade 0257010.PXPV fuse from Littelfuse will protect your electronics. This device has a current rating of 10. This fuse has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has 2 terminals. The maximum DC voltage rating is 32 VDC. This product is 19.05 mm long, 12.19 mm tall and 5.08 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
