Littelfuse0251007.NRT1JL保险丝
Fuse Cartridge Very Fast Acting 7A 125V Axial 2.8 X 7.11mm Epoxy Coated Reel Medical UKCA/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video System|Flat Panel Display TV|LCD Monitor|Office Machine|Power Supply | |
| 2.8 X 7.11 | |
| 7 | |
| 125 | |
| 125 | |
| 125 | |
| 10.4 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| 7.11 | |
| 2.8(Max) | |
| Epoxy Coated | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

