Littelfuse023403.5MXP保险丝
Fuse Cartridge Medium Time Delay Acting 3.5A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Medium Time Delay | |
| Supplementary Protection | |
| 5 X 20 | |
| 3.5 | |
| 250 | |
| 250 | |
| 10000@125VAC | |
| 36.275 | |
| 0.032 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
Be protected by adding a miniature 023403.5MXP fuse developed by Littelfuse. This device has a current rating of 3.5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 023403.5MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

