Littelfuse0230.750MXP保险丝
Fuse Cartridge Slow Blow Acting 0.75A 250V Axial 5 X 15mm Glass Bulk CE/CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Telecom Industry | |
| 5 X 15 | |
| 0.75 | |
| 250 | |
| 250 | |
| 125 | |
| 2.95 | |
| 0.343 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 14.9(Max) | |
| 4.8(Max) | |
| Glass | |
| Through Hole |
Be protected by adding a subminiature 0230.750MXP fuse developed by Littelfuse. This device has a current rating of 0.75. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0230.750MXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC. This product is 14.48 mm long with a diameter of 4.7 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
