Littelfuse0230.750HXP保险丝
Fuse Cartridge Slow Blow Acting 0.75A 250V Axial 5 X 15mm Glass Bulk CE/CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Telecom Industry | |
| 5 X 15 | |
| 0.75 | |
| 250 | |
| 250 | |
| 125 | |
| 10000@125VDC | |
| 2.95 | |
| 0.343 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 14.9(Max) | |
| 4.8(Max) | |
| Glass | |
| Through Hole |
Be protected by adding a subminiature 0230.750HXP fuse developed by Littelfuse. This device has a current rating of 0.75. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0230.750HXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.48 mm long with a diameter of 4.7 mm. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

