Littelfuse0217.400MXP保险丝
Fuse Cartridge Fast Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/VDE
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 0.4 | |
| 250 | |
| 250 | |
| 1.6 | |
| 0.125 | |
| 0.277 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
Be protected by adding a miniature 0217.400MXP fuse developed by Littelfuse. Its maximum power dissipation is 1.6(Typ) W. This device has a maximum power dissipation of 1.6(Typ) W. This device has a current rating of 0.4. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0217.400MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

