Littelfuse0209.500MXEP保险丝
Fuse Cartridge Slow Blow Acting 0.5A 350V Axial 5 X 15mm Glass Bulk CE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Electronic lighting Ballast | |
| 5 X 15 | |
| 0.5 | |
| 350 | |
| 350 | |
| 1.16 | |
| 0.688 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 14.48 | |
| 4.7 | |
| Glass | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0209.500MXEP fuse from Littelfuse will protect your electronics. This device has a current rating of 0.5. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0209.500MXEP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 350 VAC. This product is 14.48 mm long with a diameter of 4.7 mm. Its fuse is made from glass.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
