Littelfuse0208003.MXP保险丝
Fuse Cartridge Fast Acting 3A 350V Holder Cartridge 5 X 15mm Glass Bulk CE/PSE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Electrical Ballast|Fluorescent Lighting | |
| 5 X 15 | |
| 3 | |
| 350 | |
| 350 | |
| 4.62 | |
| 0.0317 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 14.48 | |
| 4.7 | |
| Glass | |
| Holder |
Be protected by adding a subminiature 0208003.MXP fuse developed by Littelfuse. This device has a current rating of 3. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0208003.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.48 mm long with a diameter of 4.7 mm. Its fuse is made from glass. The maximum AC voltage rating is 350 VAC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

