Littelfuse0208002.MXP保险丝
Fuse Cartridge Fast Acting 2A 350V Holder Cartridge 5 X 15mm Glass Bulk CE/PSE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Electrical Ballast|Fluorescent Lighting | |
| 5 X 15 | |
| 2 | |
| 350 | |
| 350 | |
| 1.5 | |
| 0.0497 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 14.48 | |
| 4.7 | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a subminiature 0208002.MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 2. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0208002.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 350 VAC. Its fuse is made from glass. This product is 14.48 mm long with a diameter of 4.7 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
