Molex0194300004连接器端子
Splice Terminal 12-22AWG Brass Gray 21.1mm See and Splice™ Bag
Other Part Names : 194300004
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Splice Terminal | |
| Crimp | |
| Straight | |
| 12-22 | |
| 600V | |
| -30 | |
| 105 | |
| Non-Insulated | |
| 3.557 | |
| 21.1 | |
| 19.7 | |
| Gray | |
| See and Splice™ | |
| Cable Mount |
The splice terminal 0194300004 wire terminal from Molex is the best way to connect to your circuit's terminal blocks. Its wire is 12-22 AWG. This product is 21.1 mm long and 19.7 mm. This wire terminal has an operating temperature of -30 to 105 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。