Molex0192770008连接器端子
Quick Disconnect Terminal 10-12AWG Brass Yellow F 25.9mm Tin Avikrimp™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 3.22 | |
| Straight | |
| Tin | |
| 10-12 | |
| 300V | |
| -55 | |
| 105 | |
| Polyamide | |
| Bag | |
| 1.706 | |
| 25.9 | |
| 9.9 | |
| 7.87x0.41 | |
| Yellow | |
| Avikrimp™ | |
| Cable Mount |
Look no further than the quick disconnect terminal 0192770008 wire terminal from Molex for applications requiring terminal connections. It has a female type gender. This wire terminal has an operating temperature of -55 to 105 °C. Its wire is 10-12 AWG. This product is 25.9 mm long and 9.9 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。