Molex0192760008连接器端子
Quick Disconnect Terminal 10-12AWG Brass Yellow F 26.1mm Tin Quixon™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 3.22 | |
| Straight | |
| Tin | |
| 10-12 | |
| 600V | |
| -55 | |
| 105 | |
| Polyamide | |
| Bag | |
| 1.254 | |
| 26.1 | |
| 9.7 | |
| 7.87x0.41 | |
| Yellow | |
| Quixon™ | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this quick disconnect terminal 0192760008 wire terminal from Molex in your design. It has a female type gender. This product is 26.1 mm long and 9.7 mm. This wire terminal has an operating temperature of -55 to 105 °C. Its wire is 10-12 AWG.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

