Other Part Names : 192210383
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 9 | |
| Tin | |
| 4 | |
| Non-Insulated | |
| Bag | |
| 8.16 | |
| 38.1 | |
| 13.49 | |
| Cable Mount |
Look no further than the lug terminal 0192210383 wire terminal from Molex for applications requiring terminal connections. This product is 38.1 mm long and 13.49 mm. Its wire is 4 AWG.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

