Other Part Names : 192210251
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 12 | |
| Tin | |
| (4/0) | |
| Non-Insulated | |
| Bag | |
| 36.342 | |
| 59.54 | |
| 24.99 | |
| Cable Mount |
The lug terminal 0192210251 wire terminal from Molex is the best way to connect to your circuit's terminal blocks. This product is 59.54 mm long and 24.99 mm. Its wire is (4/0) AWG.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

