Molex0191930281连接器端子
Ring Tongue Terminal 4AWG Copper 50.03mm Electro Tin VersaKrimp™ Carton
Other Part Names : 191930281
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 12 | |
| Electro Tin | |
| 4 | |
| Non-Insulated | |
| Carton | |
| 13.218 | |
| 50.03 | |
| 22.73 | |
| VersaKrimp™ | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this ring tongue terminal 0191930281 wire terminal from Molex in your design. Its wire is 4 AWG. This product is 50.03 mm long and 22.73 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

