Molex0191890004连接器端子
Splice Terminal 18-22AWG Copper 14.7mm Electro Tin Krimptite™ T/R
Other Part Names : 191890004
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Splice Terminal | |
| Crimp | |
| Straight | |
| Electro Tin | |
| 18-22 | |
| Non-Insulated | |
| Tape and Reel | |
| 0.702 | |
| 14.7 | |
| 3.33 | |
| Krimptite™ | |
| Cable Mount |
Using the splice terminal 0191890004 wire terminal from Molex is the easiest way to connect to your terminal blocks. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its wire is 18-22 AWG. This product is 14.7 mm long and 3.33 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

