Molex0190700014连接器端子
Ring Tongue Terminal 18-22AWG Copper Red 22mm Tin InsulKrimp™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4 | |
| Tin | |
| 18-22 | |
| Polyvinyl Chloride | |
| Tape and Reel | |
| 0.631 | |
| 22 | |
| 8.18 | |
| Red | |
| InsulKrimp™ | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the ring tongue terminal 0190700014 wire terminal from Molex. This product is 22 mm long and 8.18 mm. Its wire is 18-22 AWG.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

