Molex0190690054连接器端子
Ring Tongue Terminal 18-22AWG Copper 14.8mm Electro Tin Krimptite™ Bag
Other Part Names : 190690054
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3|3.5 | |
| Electro Tin | |
| 18-22 | |
| Non-Insulated | |
| Carton | |
| 0.435 | |
| 14.8 | |
| 6.7 | |
| Krimptite™ | |
| Cable Mount |
Create a connection between two terminal blocks by using this ring tongue terminal 0190690054 wire terminal from Molex. This product is 14.8 mm long and 6.7 mm. Its wire is 18-22 AWG.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
