Molex0190540052连接器端子
Ring Tongue Terminal 18-22AWG Copper Red 21.77mm Electro Tin InsulKrimp™ Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Electro Tin | |
| 18-22 | |
| 600VAC | |
| 105 | |
| Polyvinyl Chloride | |
| Carton | |
| 0.711 | |
| 21.77 | |
| 6.45 | |
| Red | |
| InsulKrimp™ | |
| Cable Mount |
Using the ring tongue terminal 0190540052 wire terminal from Molex is the easiest way to connect to your terminal blocks. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its wire is 18-22 AWG. This product is 21.77 mm long and 6.45 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

