Molex0190070008连接器端子
Quick Disconnect Terminal 18-22AWG Brass Red F 16mm Tin InsulKrimp™ T/R
Other Part Names : 190070008
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.16 | |
| Right Angle | |
| Tin | |
| 18-22 | |
| 600V | |
| -65 | |
| 105 | |
| Nylon | |
| Tape and Reel | |
| 1.32 | |
| 16 | |
| 14.86 | |
| 6.35x0.81 | |
| Red | |
| InsulKrimp™ | |
| Cable Mount |
Make a proper connection between two terminal blocks using this quick disconnect terminal 0190070008 wire terminal from Molex. It has a female type gender. This wire terminal has an operating temperature of -65 to 105 °C. Its wire is 18-22 AWG. This product is 16 mm long and 14.86 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

