Molex0190030049连接器端子
Quick Disconnect Terminal 14-16AWG Brass Blue F 23.7mm Tin InsulKrimp™ T/R
Other Part Names : 190030049
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.16 | |
| Straight | |
| Tin | |
| 14-16 | |
| 600V | |
| -65 | |
| 105 | |
| Nylon | |
| Tape and Reel | |
| 1.053 | |
| 23.7 | |
| 9.7 | |
| 6.35x0.81 | |
| Blue | |
| InsulKrimp™ | |
| Cable Mount |
Using the quick disconnect terminal 0190030049 wire terminal from Molex is the easiest way to connect to your terminal blocks. It has a female type gender. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This wire terminal has an operating temperature of -65 to 105 °C. This product is 23.7 mm long and 9.7 mm. Its wire is 14-16 AWG.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。