10-25% 折扣
Littelfuse016002.5MR保险丝
Fuse Chip 2.5A 250V SMD Solder Pad 10.9 X 4.8 X 4.8mm Ceramic T/R cULus
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Lighting System | |
| 10.9 X 4.8 X 4.8 | |
| 2.5 | |
| 250 | |
| 250 | |
| 22.2 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| 4.8 | |
| 10.9 | |
| 4.8 | |
| Ceramic | |
| Surface Mount |
A great alternative to a circuit breaker, this a chip 016002.5MR fuse from Littelfuse will protect your electronics. This device has a current rating of 2.5. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 016002.5MR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum AC voltage rating is 250 VAC. This product is 10.9 mm long, 4.8 mm tall and 4.8 mm deep. Its fuse is made from ceramic.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
