Littelfuse0154002.DRL保险丝
Fuse Chip Very Fast Acting 2A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Industrial Electronic | |
| 9.73 X 5.03 X 3.81 | |
| 2 | |
| 125 | |
| 125 | |
| 125 | |
| 125 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.03 | |
| 9.73 | |
| 3.81 | |
| Surface Mount |
Be protected by adding a chip 0154002.DRL fuse developed by Littelfuse. This device has a current rating of 2. This device has a maximum power dissipation of 125 W. Its maximum power dissipation is 125 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0154002.DRL fuse has a solder pad termination style. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 9.73 mm long, 3.81 mm tall and 5.03 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
