Littelfuse0154.080DR保险丝
Fuse Chip Very Fast Acting 0.08A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Motor Circuit | |
| 9.73 X 5.03 X 3.81 | |
| 0.08 | |
| 125 | |
| 125 | |
| 125 | |
| 125 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.03 | |
| 9.73 | |
| 3.81 | |
| Surface Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

