Molex0151660429扁平/带状电缆组件
Cable Assembly 0.076m 38AWG 0.5mm 40 to 40 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex FFC Jumper Bag
Other Part Names : 151660429
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 40 to 40 | |
| M-M | |
| Premo Flex FFC Jumper | |
| Premo Flex FFC Jumper | |
| Tinned Copper | |
| 38 | |
| 0.5 | |
| 0.076 | |
| 0.043 | |
| White | |
| 150 | |
| 2200Ohm/km | |
| 10MOhm.m | |
| 60VAC | |
| -40 | |
| 105 | |
| Bag | |
| 1g | |
| 20.5 | |
| Premo-Flex FFC Jumper | |
| Flexible | |
| 0.5/Contact | |
| Tin | |
| Straight to Straight |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

