KYOCERA AVX Components Corporation009155005402006电源连接器
Conn Battery Connector M 5 POS 4mm Solder ST SMD 5 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Battery Connector | |
| M | |
| 5 | |
| 5 | |
| 1 | |
| Solder | |
| 4 | |
| Straight | |
| 5/Contact | |
| 125VAC | |
| 25 | |
| -40 | |
| 125 | |
| 5000 | |
| Black | |
| 19.7 | |
| 11.2 | |
| 5.9 | |
| Surface Mount | |
| Gold Over Nickel | |
| Beryllium Copper |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
