Molex0050842060分立接线罩连接器
Conn Housing F 6 POS Crimp ST Cable Mount Natural MLX™ Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 6 | |
| 2 | |
| Crimp | |
| Straight | |
| 20/Contact | |
| 600V | |
| -55 | |
| 105 | |
| Carton | |
| 5.08 | |
| 27.7 | |
| MLX™ | |
| Cable Mount |
Whether your needs are small or large, this 0050842060 discrete wire housing from Molex can help you in making a secure linkage between a board and socket. This F connector has 6 F contacts. This is a 2-row connector. It has a maximum voltage rating of 600 V. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 20 A/contact. 0050842060 is housed in natural nylon. This rectangle connector has an operating temperature of -55 to 105 °C. This product is 27.7 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

