Molex0050650203分立接线罩连接器
Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 3 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 2.06 | |
| 23.97 | |
| 8.12 | |
| 26.54 | |
| SL™ | |
| Cable Mount |
This 0050650203 discrete wire housing from Molex can also provide a locking mechanism for conditions where a lot of mechanical jarring is seen. This F connector has 3 F contacts. It has a female type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. This product is 23.97 mm long, 8.12 mm tall and 26.54 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. 0050650203 is housed in black polyester.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

